Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2810SWCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35B609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.670 |
| 5+ | $356.590 |
| 10+ | $326.580 |
| 25+ | $301.870 |
| 50+ | $282.450 |
Price for:Each
Minimum: 1
Multiple: 1
$393.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2810SWCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35B609
Technical Datasheet
Connector Type-
Current Rating30A
Connector ColourGrey
Connector Body Material-
Voltage Rating VAC208V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Connector Type
-
Connector Colour
Grey
Voltage Rating VAC
208V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Current Rating
30A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
