Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL45WAACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14C5369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.540 |
| 5+ | $41.800 |
| 10+ | $40.060 |
| 25+ | $37.450 |
| 50+ | $36.690 |
| 100+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$43.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL45WAACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14C5369
Technical Datasheet
Accessory TypeAngle Adapter
For Use With20 & 30A, 4 & 5 Wire Plugs and Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Angle Adapter
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
20 & 30A, 4 & 5 Wire Plugs and Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
