Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL460C9WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5383
Product RangeWatertight
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,348.370 |
| 5+ | $1,221.400 |
| 10+ | $1,118.610 |
| 25+ | $1,033.960 |
| 50+ | $967.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,348.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL460C9WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5383
Product RangeWatertight
Technical Datasheet
Current Rating60A
Voltage Rating VAC250V
Connector MountingCable Mount
Pin Configuration3P+E / 3P4W
Connector ColourBlue
IP RatingIP67
No. of Outlets1 Outlet
Product RangeWatertight
SVHCLead
Technical Specifications
Current Rating
60A
Connector Mounting
Cable Mount
Gender
Plug
IP Rating
IP67
Product Range
Watertight
Voltage Rating VAC
250V
Pin Configuration
3P+E / 3P4W
Connector Colour
Blue
No. of Outlets
1 Outlet
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
