Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL501431WCopy
Newark Part No.91F2289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,143.730 |
| 3+ | $3,663.930 |
| 5+ | $3,489.460 |
| 10+ | $3,336.800 |
| 25+ | $3,031.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4,143.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL501431WCopy
Newark Part No.91F2289
Technical Datasheet
Cord Reel TypeWeather Proof
Cord Reel ColorYellow
Current Rating15A
Voltage Rating VAC600V
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Cable Type14/3 SOW-A
Product Range-
SVHCTo Be Advised
Product Overview
The HBL501431W is a 14-inch Weatherproof Cord Reel made for the most abusive and demanding environments. This reel features a solid steel construction, a 600V rating with SOW - A type cable and type 4X enclosure rating. This reel will minimize unmanaged cord, which can cause trip hazards or electric shock due to damaged wire insulation. It offers quick, convenient cord deployment and the reel provides a safe and effective wire management system for any location or facility.
- 14/3 SOW-A Cable
Applications
Industrial, Agriculture, Automotive, Commercial
Technical Specifications
Cord Reel Type
Weather Proof
Current Rating
15A
Cable Length - Imperial
50ft
Cable Type
14/3 SOW-A
SVHC
To Be Advised
Cord Reel Color
Yellow
Voltage Rating VAC
600V
Cable Length - Metric
15.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
