Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5240Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81F2898
Product RangeStraight Blade Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $62.240 |
| 20+ | $60.990 |
| 50+ | $59.750 |
| 100+ | $58.500 |
Price for:Each
Minimum: 10
Multiple: 10
$622.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5240Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81F2898
Product RangeStraight Blade Series
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBrown
Connector Body MaterialPlastic Body
Voltage Rating VAC125V
Product RangeStraight Blade Series
SVHCLead (17-Jan-2023)
Product Overview
The HBL5240 is a 2-pole 3-wire NEMA 5-15P grounding Flanged Inlet with 0.040-inch brass blades, phenolic body and stainless steel flange. It accepts #18 to #14AWG stranded or solid copper wire only and terminals identified in accordance with UL 498.
- Miniature style
- Mounting screws included
- UL94V-0 Flammability rating
- 2000V Minimum dielectric voltage withstand
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
Lead (17-Jan-2023)
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
Straight Blade Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
