Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5251Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70B1740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.870 |
| 25+ | $38.530 |
| 50+ | $38.220 |
| 100+ | $37.900 |
Price for:Each
Minimum: 10
Multiple: 10
$388.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5251Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70B1740
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBrown
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5251 is a 2-pole 3-wire 15A/125V HBL® grounding extra heavy duty compact Duplex Receptacle with Brass contact and brown RTP base. This straight receptacle features slender/compact design and triple wipe contacts. It accepts 14-#10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
- UL94V-0 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
