Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5666CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F1294
Product RangeStraight Blade Insulgrip
Also Known As783585175607
Your Part Number
319 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $44.790 |
| 5+ | $41.700 |
| 10+ | $39.640 |
| 25+ | $37.790 |
| 50+ | $35.570 |
| 100+ | $33.600 |
Price for:Each
Minimum: 1
Multiple: 1
$44.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5666CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F1294
Product RangeStraight Blade Insulgrip
Also Known As783585175607
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeStraight Blade Insulgrip
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL5666C is a 2-pole 3-wire NEMA 6-15P straight grounding Insulgrip® Plug with black nylon housing, natural nylon blade holder and clear polycarbonate retainer. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%.
- 1.5HP Power
- 2000V Minimum withstand dielectric voltage
- Natural nylon cord clamp
- Brass contact blades
- Copper alloy ground contact blade
- #8-32 Nickel-plated brass for neutral terminal screw
- #8-32 Brass multiple drive (green) ground screw
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Insulgrip
Technical Docs (2)
Alternatives for HBL5666C
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
