Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL6SS1520Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93Y6907
Product RangeSpikeShield HBL6SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $506.940 |
| 5+ | $496.800 |
| 10+ | $486.660 |
| 25+ | $476.520 |
| 50+ | $466.380 |
Price for:Each
Minimum: 1
Multiple: 1
$506.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL6SS1520Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93Y6907
Product RangeSpikeShield HBL6SS Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-20R
Current Rating20A
Supply Voltage VAC125V
Plug TypeNEMA 5-20P
Cable Length15ft
Peak Surge Current30kA
Energy Rating1100J
Product RangeSpikeShield HBL6SS Series
SVHCCadmium oxide
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
Plug Type
NEMA 5-20P
Peak Surge Current
30kA
Product Range
SpikeShield HBL6SS Series
Outlet Type
NEMA 5-20R
Supply Voltage VAC
125V
Cable Length
15ft
Energy Rating
1100J
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
