Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7495VCopy
Newark Part No.94F9761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.800 |
| 5+ | $22.980 |
| 10+ | $21.560 |
Price for:Each
Minimum: 1
Multiple: 1
$26.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7495VCopy
Newark Part No.94F9761
Technical Datasheet
Accessory TypeBoot
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The HBL7495V is a Weather-proofing Boot made of durable thermoplastic elastomer. It is suitable for HBL7594V and HBL7593V connectors.
- Weather protective covering
- Ribbed design provides a secure grip
- IP55 Moisture resistance
Applications
Industrial
Technical Specifications
Accessory Type
Boot
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2020)
For Use With
HBL7485V or HBL7485 plug when used with HBL7484V or HBL7484 connector body
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
