Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI45123R20
Newark Part No.66AH8923
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,503.600 |
| 5+ | $2,277.030 |
| 10+ | $2,084.450 |
| 25+ | $1,925.850 |
| 50+ | $1,812.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2,503.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI45123R20
Newark Part No.66AH8923
Technical Datasheet
Cord Reel ColorWhite
Current Rating20A
Voltage Rating VAC125V
Cable Length - Imperial45ft
Cable Length - Metric13.7m
Cable Type12/3 SJO
Product Range-
SVHCTo Be Advised
Technical Specifications
Cord Reel Type
Industrial with Yellow Portable Outlet Box (1 Duplex Receptacle)
Current Rating
20A
Cable Length - Imperial
45ft
Cable Type
12/3 SJO
SVHC
To Be Advised
Cord Reel Color
White
Voltage Rating VAC
125V
Cable Length - Metric
13.7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate