Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI45144Copy
Newark Part No.66AH8929
Product RangeinREACH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,387.700 |
| 5+ | $2,171.620 |
| 10+ | $1,987.950 |
| 25+ | $1,836.690 |
| 50+ | $1,728.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,387.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI45144Copy
Newark Part No.66AH8929
Product RangeinREACH Series
Technical Datasheet
Cord Reel TypeIndustrial
Current Rating15A
Cord Reel ColorWhite
Voltage Rating VAC250V
Cable Length - Imperial45ft
Cable Length - Metric13.7m
Cable Type14/4 SJO
Product RangeinREACH Series
SVHCTo Be Advised
Technical Specifications
Cord Reel Type
Industrial
Cord Reel Color
White
Cable Length - Imperial
45ft
Cable Type
14/4 SJO
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VAC
250V
Cable Length - Metric
13.7m
Product Range
inREACH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
