Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI45164Copy
Newark Part No.66AH8931
Product RangeinREACH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,356.070 |
| 5+ | $2,142.850 |
| 10+ | $1,961.620 |
| 25+ | $1,812.370 |
| 50+ | $1,705.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2,356.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI45164Copy
Newark Part No.66AH8931
Product RangeinREACH Series
Technical Datasheet
Cord Reel TypeIndustrial
Cord Reel ColorWhite
Current Rating10A
Voltage Rating VAC250V
Cable Length - Imperial45ft
Cable Type16/4 SJO
Cable Length - Metric13.7m
Product RangeinREACH Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cord Reel Type
Industrial
Current Rating
10A
Cable Length - Imperial
45ft
Cable Length - Metric
13.7m
SVHC
No SVHC (10-Jun-2022)
Cord Reel Color
White
Voltage Rating VAC
250V
Cable Type
16/4 SJO
Product Range
inREACH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
