Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLMRBLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46M3136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.210 |
| 5+ | $84.140 |
| 10+ | $81.460 |
| 25+ | $78.250 |
Price for:Each
Minimum: 1
Multiple: 1
$85.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLMRBLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46M3136
Technical Datasheet
Product Range-
Voltage Rating600VAC
Current Rating400A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCLead
Technical Specifications
Product Range
-
Voltage Rating
600VAC
Connector Mounting
Panel Mount
SVHC
Lead
Gender
Plug
Current Rating
400A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
