Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS5100C7WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71AC5523
Product RangeAdvantage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,634.720 |
| 3+ | $3,496.690 |
| 5+ | $3,427.670 |
| 10+ | $3,358.660 |
| 25+ | $3,243.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3,634.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS5100C7WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71AC5523
Product RangeAdvantage Series
Technical Datasheet
Current Rating100A
Voltage Rating VAC480V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration4P+E / 4P5W
Connector ColourRed
IP RatingIP69K
Product RangeAdvantage Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
100A
Connector Mounting
Cable Mount
Pin Configuration
4P+E / 4P5W
IP Rating
IP69K
SVHC
Lead (25-Jun-2025)
Voltage Rating VAC
480V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
Advantage Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
