Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS530R7WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93Y5787
Product RangeAdvantage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,198.090 |
| 5+ | $1,158.810 |
| 10+ | $1,119.520 |
| 25+ | $1,034.410 |
| 50+ | $975.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,198.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS530R7WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93Y5787
Product RangeAdvantage Series
Technical Datasheet
Current Rating30A
Voltage Rating VAC480V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration4P+E / 4P5W
Connector ColourRed
IP RatingIP68, IP69K
Product RangeAdvantage Series
SVHCLead
Technical Specifications
Current Rating
30A
Connector Mounting
Panel Mount
Pin Configuration
4P+E / 4P5W
IP Rating
IP68, IP69K
SVHC
Lead
Voltage Rating VAC
480V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
Advantage Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
