Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLW45123W
Newark Part No.66AH8938
Product RangeinREACH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $2,860.290 |
3+ | $2,529.100 |
5+ | $2,408.660 |
10+ | $2,303.280 |
25+ | $2,092.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2,860.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLW45123W
Newark Part No.66AH8938
Product RangeinREACH Series
Technical Datasheet
Cord Reel TypeWeather Proof
Current Rating20A
Cord Reel ColorWhite
Voltage Rating VAC600V
Cable Length - Imperial45ft
Cable Length - Metric13.7m
Cable Type12/3 SOW
Product RangeinREACH Series
Technical Specifications
Cord Reel Type
Weather Proof
Cord Reel Color
White
Cable Length - Imperial
45ft
Cable Type
12/3 SOW
SVHC
No SVHC (10-Jun-2022)
Current Rating
20A
Voltage Rating VAC
600V
Cable Length - Metric
13.7m
Product Range
inREACH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate