Print Page
IG20CR
Power Entry Connector, NEMA 5-20R, Hospital Grade Power Entry, 20 A, Orange, Thermoplastic Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | IG20CRCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 16M8988 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.480 |
| 25+ | $21.910 |
| 100+ | $20.200 |
Price for:Each
Minimum: 10
Multiple: 10
$244.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | IG20CRCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 16M8988 |
| Technical Datasheet | |
| Connector Type | Hospital Grade Power Entry |
| Current Rating | 20A |
| Connector Colour | Orange |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The IG20CR is a 2-pole 3-wire 20A/125V grounding commercial specification grade Duplex Receptacle with brass power contacts and nylon face. This straight blade receptacle features triangle marking on face indicates isolated ground, smooth face and triple wipe contacts. It accepts #12 to 10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Commercial, Power Management
Technical Specifications
| Connector Type | Hospital Grade Power Entry |
|---|---|
| Connector Colour | Orange |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (17-Jan-2022) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Thermoplastic Body |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
