Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG5362OSCopy
Newark Part No.83F5307
Product RangeSpikeShield Series
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG5362OSCopy
Newark Part No.83F5307
Product RangeSpikeShield Series
Technical Datasheet
Product RangeSpikeShield Series
Current Rating20A
Voltage Rating VAC125V
USB Standard-
No. of USB Ports-
USB Connector Type-
No. of Outlets2 Outlet
Connector ColourOrange
Connector MountingPanel Mount
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
SpikeShield Series
Voltage Rating VAC
125V
No. of USB Ports
-
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
20A
USB Standard
-
USB Connector Type
-
Connector Colour
Orange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
