Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG8200RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.88H8300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.550 |
| 5+ | $87.320 |
| 10+ | $80.190 |
| 25+ | $74.310 |
| 50+ | $70.120 |
Price for:Each
Minimum: 1
Multiple: 1
$96.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG8200RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.88H8300
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector ColourRed
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Red
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
