Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNP13BPK100Copy
Newark Part No.24K7224
Product RangeLow Profile PG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.240 |
| 5+ | $90.810 |
| 25+ | $83.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$98.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNP13BPK100Copy
Newark Part No.24K7224
Product RangeLow Profile PG Series
Technical Datasheet
Thread SizePG13.5
MaterialNylon
Locknut Plating-
Thickness5.3mm
Product RangeLow Profile PG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LNP13BPK100 is a Non-metallic Locknut for use with cord connector.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG13.5
Locknut Plating
-
Product Range
Low Profile PG Series
Material
Nylon
Thickness
5.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
