Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoM123SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B1452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.880 |
| 50+ | $43.000 |
| 100+ | $42.120 |
| 250+ | $41.250 |
| 500+ | $40.370 |
Price for:Each
Minimum: 10
Multiple: 10
$438.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoM123SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B1452
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom-
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom12V
SVHCTo Be Advised
Product Overview
The M123SP is a SPDT panel-mount non-illuminated Toggle Switch with ON-OFF-ON switch operation and quick connect, solder switch terminal. It fits panels up to 0.25-inch thick when not using the back-up nut provided, fits panels up to 3/16-inch thick when using the bake-up nut. It is suitable for bilge pumps, speed selector, lights and navigation light applications.
- Requires a 0.5" mounting hole
Applications
Lighting, Motor Drive & Control, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
12V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
-
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
