Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSFRCCopy
Newark Part No.83F3576
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSFRCCopy
Newark Part No.83F3576
Technical Datasheet
No. of Contacts1Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body Material-
Connector ColourWhite
External Diameter-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
White
Product Range
-
Gender
Jack
Connector Body Material
-
External Diameter
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
