Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0090Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7807
Product RangeSencity Spot-L
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $671.440 |
| 10+ | $632.300 |
| 25+ | $614.230 |
| 50+ | $596.160 |
| 100+ | $572.070 |
Price for:Each
Minimum: 1
Multiple: 1
$671.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0090Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7807
Product RangeSencity Spot-L
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min4.9GHz
Frequency Max6.1GHz
Gain17dBi
VSWR1.8
Input Power6W
Input Impedance50ohm
Antenna PolarizationSlant, Vertical
Product RangeSencity Spot-L
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
6.1GHz
VSWR
1.8
Input Impedance
50ohm
Product Range
Sencity Spot-L
Frequency Min
4.9GHz
Gain
17dBi
Input Power
6W
Antenna Polarization
Slant, Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
