Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0264Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7848
Product RangeSENCITY OMNI-SR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $517.960 |
| 5+ | $495.840 |
| 10+ | $473.700 |
| 25+ | $464.230 |
Price for:Each
Minimum: 1
Multiple: 1
$517.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0264Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7848
Product RangeSENCITY OMNI-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min6.425GHz
Frequency Max7.125GHz
Gain6dBi
VSWR2.2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY OMNI-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
7.125GHz
VSWR
2.2
Input Impedance
50ohm
Product Range
SENCITY OMNI-SR
Frequency Min
6.425GHz
Gain
6dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
