Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0126Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ7875
Product RangeSencity Road
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.320 |
| 10+ | $367.350 |
| 25+ | $347.670 |
| 50+ | $337.840 |
| 100+ | $328.000 |
Price for:Each
Minimum: 1
Multiple: 1
$390.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0126Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ7875
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle Rooftop
Frequency Min4.9GHz
Frequency Max5.935GHz
Antenna MountingSMA / TNC Connector
Gain7dBi
VSWR1.8
Input Power30W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSencity Road
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Vehicle Rooftop
Frequency Max
5.935GHz
Gain
7dBi
Input Power
30W
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
4.9GHz
Antenna Mounting
SMA / TNC Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Sencity Road
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
