Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No727313Copy
Newark Part No.75AJ2504
Product RangeSENCITY Rail
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,167.160 |
| 5+ | $1,135.900 |
| 10+ | $1,104.640 |
| 25+ | $1,036.900 |
| 50+ | $984.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,167.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No727313Copy
Newark Part No.75AJ2504
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway
Frequency Min87.5MHz
Frequency Max108MHz
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway
Frequency Max
108MHz
VSWR
-
Input Impedance
50ohm
Product Range
SENCITY Rail
Frequency Min
87.5MHz
Gain
-
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
