Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No741557Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75AJ2517
Product RangeSENCITY Rail
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $604.500 |
| 5+ | $588.960 |
| 10+ | $573.400 |
| 25+ | $561.940 |
Price for:Each
Minimum: 1
Multiple: 1
$604.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No741557Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75AJ2517
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min790MHz
Frequency Max960MHz
Gain4dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
960MHz
VSWR
1.5
Input Impedance
50ohm
Product Range
SENCITY Rail
Frequency Min
790MHz
Gain
4dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
