Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No87010003Copy
Newark Part No.75AJ3368
Product RangeSENCITY Rail
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $443.650 |
| 10+ | $417.800 |
| 25+ | $405.860 |
| 50+ | $393.920 |
| 100+ | $378.000 |
Price for:Each
Minimum: 1
Multiple: 1
$443.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No87010003Copy
Newark Part No.75AJ3368
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min1.5744GHz
Frequency Max1.5766GHz
Antenna MountingN / TNC Connector
Gain5.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
1.5766GHz
Gain
5.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
1.5744GHz
Antenna Mounting
N / TNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
SENCITY Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
