Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 9071.99.0649Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13AJ1950 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.250 |
| 5+ | $73.750 |
| 10+ | $72.240 |
| 25+ | $70.740 |
| 50+ | $69.230 |
| 100+ | $67.730 |
Price for:Each
Minimum: 1
Multiple: 1
$75.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 9071.99.0649Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13AJ1950 |
| Technical Datasheet | |
| Product Range | - |
| DC Breakover Voltage | - |
| GDT Case Style | - |
| Impulse Discharge Current | 20kA |
| Impulse Sparkover Voltage | 350V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | - |
|---|---|
| GDT Case Style | - |
| Impulse Sparkover Voltage | 350V |
| DC Breakover Voltage | - |
|---|---|
| Impulse Discharge Current | 20kA |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
