Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoK5022221-R
Newark Part No.73AJ7907
Product RangeSencity Road
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $750.630 |
10+ | $706.490 |
25+ | $686.090 |
50+ | $665.720 |
100+ | $638.560 |
Price for:Each
Minimum: 1
Multiple: 1
$750.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK5022221-R
Newark Part No.73AJ7907
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle VHF
Frequency Min152MHz
Frequency Max178MHz
Gain-
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Road
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Vehicle VHF
Frequency Max
178MHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Road
Frequency Min
152MHz
Gain
-
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate