Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-P-11716-11N-01500-51Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AC6670
Product RangeTL-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $803.450 |
| 10+ | $754.870 |
| 25+ | $732.450 |
| 50+ | $710.030 |
| 100+ | $680.130 |
Price for:Each
Minimum: 1
Multiple: 1
$803.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-P-11716-11N-01500-51Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AC6670
Product RangeTL-P Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to N-Type Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable Type-
Connector Type A7/16 DIN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColorBlack
Product RangeTL-P Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
7/16 DIN Plug to N-Type Plug
Cable Length - Metric
1.5m
Connector Type A
7/16 DIN Straight Plug
Impedance
50ohm
Product Range
TL-P Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
-
Connector Type B
N Straight Plug
Jacket Color
Black
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
