Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoHYKS-07612PPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64T3075
Your Part Number
100 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.110 |
| 25+ | $4.740 |
| 50+ | $4.500 |
| 100+ | $4.200 |
| 250+ | $3.910 |
| 500+ | $3.750 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYKS-07612PPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64T3075
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing14.5mm
Rated Current76A
Rated Voltage750V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
14.5mm
Rated Voltage
750V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
76A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
