Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM7817
Product RangeVSP Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $268.310 |
| 5+ | $262.350 |
| 10+ | $257.610 |
Price for:Each
Minimum: 1
Multiple: 1
$268.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM7817
Product RangeVSP Series
Technical Datasheet
Pressure TypeSealed Reference
Pressure Port TypeMale Threaded
Operating Pressure Min0bar
Operating Pressure Max40bar
Pressure Port SizeM10 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeVSP Series
Technical Specifications
Pressure Type
Sealed Reference
Operating Pressure Min
0bar
Pressure Port Size
M10 x 1
Supply Voltage Min
4.5V
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
VSP Series
Pressure Port Type
Male Threaded
Operating Pressure Max
40bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
5.5V
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
