Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part No70022QSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80H9098
Product RangeWorkmaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,870.830 |
| 5+ | $2,757.060 |
| 10+ | $2,693.670 |
| 25+ | $2,618.310 |
| 50+ | $2,549.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,870.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part No70022QSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80H9098
Product RangeWorkmaster Series
Technical Datasheet
Length60"
Width30"
Height36"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
60"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
