Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IAC INDUSTRIES |
|---|---|
| Manufacturer Part No | QS-1000003-BLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 71J7387 |
| Product Range | Workmaster Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,317.480 |
| 5+ | $2,225.640 |
| 10+ | $2,174.450 |
| 25+ | $2,113.620 |
| 50+ | $2,057.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,317.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IAC INDUSTRIES |
|---|---|
| Manufacturer Part No | QS-1000003-BLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 71J7387 |
| Product Range | Workmaster Series |
| Technical Datasheet | |
| Length | 72" |
| Width | 30" |
| Height | 36" |
| Product Range | Workmaster Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Length | 72" |
|---|---|
| Height | 36" |
| SVHC | No SVHC (27-Jun-2024) |
| Width | 30" |
|---|---|
| Product Range | Workmaster Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
