Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000013-BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83K9491
Product RangeWorkmaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,627.350 |
| 5+ | $2,523.230 |
| 10+ | $2,465.220 |
| 25+ | $2,396.250 |
| 50+ | $2,333.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,627.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000013-BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83K9491
Product RangeWorkmaster Series
Technical Datasheet
Length72"
Width36"
Height36"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
72"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
36"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
