Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020102-BLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71J7417
Product RangeWorkmaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $923.000 |
Price for:Each
Minimum: 1
Multiple: 1
$923.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020102-BLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71J7417
Product RangeWorkmaster Series
Technical Datasheet
Accessory TypeInstrument Shelf
Length60"
Width15"
Height18"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Instrument Shelf
Length
60"
Height
18"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Workmaster & Pro Series Workbenches
Width
15"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
