Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022325Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AH2652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,078.700 |
| 5+ | $1,017.170 |
| 10+ | $971.350 |
| 25+ | $914.420 |
| 50+ | $854.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022325Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AH2652
Technical Datasheet
Length36"
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage120VAC
Power Rating14.8W
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
36"
Light Source
LED
Supply Voltage
120VAC
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
14.8W
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
