Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023342-BL
Newark Part No.99W8944
Product RangeMTS-II Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $379.220 |
Price for:Each
Minimum: 1
Multiple: 1
$379.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023342-BL
Newark Part No.99W8944
Product RangeMTS-II Series
Technical Datasheet
Accessory TypeElectrical Channel
For Use With14 Gauge Brackets
Length57.5"
Width14"
Height4"
Product RangeMTS-II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Electrical Channel
Length
57.5"
Height
4"
SVHC
No SVHC (27-Jun-2024)
For Use With
14 Gauge Brackets
Width
14"
Product Range
MTS-II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate