Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2001074Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71J7492
Product RangeDimension 4 (D4) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,669.880 |
| 5+ | $3,524.440 |
| 10+ | $3,443.410 |
| 25+ | $3,347.080 |
| 50+ | $3,258.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3,669.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2001074Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71J7492
Product RangeDimension 4 (D4) Series
Technical Datasheet
Accessory TypeAdd-On Unit
For Use WithIAC Industries Dimension 4 (D4) Series Workbenches
Length72"
Width30"
Height72"
Product RangeDimension 4 (D4) Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Add-On Unit
Length
72"
Height
72"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Dimension 4 (D4) Series Workbenches
Width
30"
Product Range
Dimension 4 (D4) Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
