Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2012159Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23M2325
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,047.820 |
| 5+ | $988.040 |
| 10+ | $943.530 |
| 25+ | $888.230 |
| 50+ | $829.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,047.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2012159Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23M2325
Technical Datasheet
Accessory TypeFree Standing Footrest
For Use WithIAC Industries Workstations/Workbenches
Length29"
Width15"
Height8.5"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Free Standing Footrest
Length
29"
Height
8.5"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Workstations/Workbenches
Width
15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
