Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2050002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31K8096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $968.000 |
| 5+ | $912.790 |
| 10+ | $871.670 |
| 25+ | $820.580 |
| 50+ | $766.570 |
Price for:Each
Minimum: 1
Multiple: 1
$968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2050002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31K8096
Technical Datasheet
Enclosure MaterialSteel
External Height6"
External Width15"
External Depth20"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Material
Steel
External Width
15"
Product Range
-
External Height
6"
External Depth
20"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
