Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.320 |
Price for:Each
Minimum: 1
Multiple: 1
$122.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-PGKCopy
Newark Part No.71J7346
Technical Datasheet
Accessory TypePersonal Grounding Kit
Length1.25"
Width1"
Height-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Personal Grounding Kit
Length
1.25"
Height
-
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Workmaster & Pro Series Workbenches
Width
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
