Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerICY DOCK
Manufacturer Part NoMB302L-BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AM0278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.840 |
Price for:Each
Minimum: 1
Multiple: 1
$140.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerICY DOCK
Manufacturer Part NoMB302L-BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AM0278
Technical Datasheet
Connector Type AMCIO 8i SFF-TA-1016 Receptacle
Connector Type B2 x OCuLink 4i SFF-8611 Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
MCIO 8i SFF-TA-1016 Receptacle
Cable Length - Imperial
19.7"
Jacket Color
-
SVHC
To Be Advised
Connector Type B
2 x OCuLink 4i SFF-8611 Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
