Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No72MZ.SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC1518
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $108.250 |
Price for:Each
Minimum: 1
Multiple: 1
$108.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No72MZ.SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC1518
Technical Datasheet
Tweezer TypeCeramic Replaceable Tip
Tweezer Tip TypeStraight, Round
Overall Length135mm
Overall Length135mm
Tip StyleStyle 72
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Ceramic Replaceable Tip
Overall Length
135mm
Tip Style
Style 72
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Round
Overall Length
135mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
