Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE5141 CRBGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66X4490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.730 |
Price for:Each
Minimum: 1
Multiple: 1
$173.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Oval Head
Overall Length
125mm
Cutting Capacity Max
1.2mm
Product Range
-
Overall Length
125mm
Cut Type
Flush
Cutting Edge Hardness
63°
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
