Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoE5542 CRBGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66X4503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.730 |
Price for:Each
Minimum: 1
Multiple: 1
$173.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5542 CRBGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66X4503
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length125mm
Overall Length125mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness63°
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E5542 CRBG is a small full-flush Tapered and Relieved Cutter with stainless steel dual leaf spring. The 2-component ESD-safe user-friendly ergonomic handles with a soft comfortable gripping surface. It is made of high quality ball bearing steel. It features small pointed head shape and deep relief for a very low profile to maximize accessibility when limited space.
- Lap joint with screw to achieve a high level of strength and precision
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- Pyrometer controlled inductive hardening
- Superior no-scratch/antiglare satin finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered and Relieved
Overall Length
125mm
Cutting Capacity Max
0.8mm
Product Range
-
Overall Length
125mm
Cut Type
Full Flush
Cutting Edge Hardness
63°
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
