Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | ES5142.CR.BGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AH8970 |
| Product Range | Ergo-tek Slim |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.510 |
Price for:Each
Minimum: 1
Multiple: 1
$151.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | ES5142.CR.BGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AH8970 |
| Product Range | Ergo-tek Slim |
| Technical Datasheet | |
| Cutter Type | Oval Head |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | 1mm |
| Cutting Edge Hardness | - |
| Product Range | Ergo-tek Slim |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cutter Type | Oval Head |
|---|---|
| Overall Length | 120mm |
| Cutting Capacity Max | 1mm |
| Product Range | Ergo-tek Slim |
| Overall Length | 120mm |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
