Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | ES542TX.CR.BG.ITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40AH4934 |
| Product Range | Ergo-tek Slim |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $304.210 |
Price for:Each
Minimum: 1
Multiple: 1
$304.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | ES542TX.CR.BG.ITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40AH4934 |
| Product Range | Ergo-tek Slim |
| Technical Datasheet | |
| Cutter Type | Tapered and Relieved |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | - |
| Cutting Edge Hardness | 81° |
| Product Range | Ergo-tek Slim |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cutter Type | Tapered and Relieved |
|---|---|
| Overall Length | 120mm |
| Cutting Capacity Max | - |
| Product Range | Ergo-tek Slim |
| Overall Length | 120mm |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | 81° |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
