Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoM5E.S.0.ITUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AC4279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.390 |
Price for:Each
Minimum: 1
Multiple: 1
$70.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoM5E.S.0.ITUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AC4279
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length80mm
Tip StyleStyle M5E
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Short fine tip tweezers without the excess bulk of long tweezers. Very light, ergonomic tweezers ideal for working into tight spaces, under the limited working area of a microscope and for short range precision work. Applications include: specimen handling, microscopy preparation, sorting, precision manufacturing, electronic assembly, watch making, general laboratory, biological and medical applications.
- Tips: straight, extra fine, superior finish. OAL: 80mm
Technical Specifications
Tweezer Type
Precision
Overall Length
80mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style M5E
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
